STMicroelectronics VN5160STR-EHigh Side, Driver Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 877-3122
- Mfr. Part No.:
- VN5160STR-E
- Brand:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 13,010 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.626 | £6.26 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.08
(exc. VAT)
£1.30
(inc. VAT)
- RS Stock No.:
- 877-3122
- Mfr. Part No.:
- VN5160STR-E
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Power Switch Type | Driver | |
Power Switch Topology | High Side | |
Switch On Resistance | 320mΩ | |
Maximum Operating Supply Voltage | 36 V | |
Maximum Operating Current | 5A | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 5 x 4 x 1.65mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Power Switch Type Driver | ||
Power Switch Topology High Side | ||
Switch On Resistance 320mΩ | ||
Maximum Operating Supply Voltage 36 V | ||
Maximum Operating Current 5A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.65mm | ||
Related links
- STMicroelectronics VN750PSTR-EHigh Side SOIC
- STMicroelectronics VN751STRHigh Side SOIC
- STMicroelectronics VN5016AJTR-EHigh Side PowerSSO
- STMicroelectronics VND5160JTR-EHigh Side PowerSSO
- STMicroelectronics VN5160STR-E Power Switch IC 8-Pin, SOIC
- Infineon AUIPS7091GTRHigh Side SOIC
- Infineon BSP752TXUMA1High Side SOIC
- Infineon ISP772TFUMA1High Side SOIC